0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3171

RoHS

Each
1+$282.720
5+$276.210
10+$269.670
Railway
Module
4:1
40W
1 Output
15V
2.67A
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
44AC3169

RoHS

Each
1+$283.160
5+$278.260
10+$273.360
Railway
Module
4:1
40W
1 Output
5V
8A
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
44AC3142

RoHS

Each
1+$220.230
5+$215.140
10+$210.060
Railway
Module
4:1
20W
1 Output
12V
1.67A
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3146

RoHS

Each
1+$258.920
Railway
Module
4:1
20W
1 Output
12V
1.67A
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3148

RoHS

Each
1+$258.920
Railway
Module
4:1
20W
1 Output
24V
833mA
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3174

RoHS

Each
1+$285.260
5+$276.000
10+$272.090
Railway
Module
4:1
40W
1 Output
12V
3.33A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
44AC3141

RoHS

Each
1+$268.320
Railway
Module
4:1
20W
1 Output
5V
4A
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3151

RoHS

Each
1+$274.320
Railway
Module
4:1
20W
1 Output
15V
1.33A
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
44AC3144

RoHS

Each
1+$255.350
Railway
Module
4:1
20W
1 Output
24V
833mA
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3173

RoHS

Each
1+$351.300
Railway
Module
4:1
40W
1 Output
5V
8A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
44AC3152

RoHS

Each
1+$274.320
Railway
Module
4:1
20W
1 Output
24V
833mA
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
44AC3143

RoHS

Each
1+$255.350
Railway
Module
4:1
20W
1 Output
15V
1.33A
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3170

RoHS

Each
1+$329.410
Railway
Module
4:1
40W
1 Output
12V
3.33A
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
44AC3175

RoHS

Each
1+$332.440
Railway
Module
4:1
40W
1 Output
15V
2.67A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
44AC3145

RoHS

Each
1+$226.560
5+$224.970
10+$223.370
Railway
Module
4:1
20W
1 Output
5V
4A
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3149

RoHS

Each
1+$248.330
5+$242.620
10+$236.890
Railway
Module
4:1
20W
1 Output
5V
4A
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
44AC3176

RoHS

Each
1+$332.440
Railway
Module
4:1
40W
1 Output
24V
1.67A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
44AC3177

RoHS

Each
1+$374.180
Railway
Module
4:1
40W
1 Output
5V
8A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
44AC3179

RoHS

Each
1+$356.140
Railway
Module
4:1
40W
1 Output
15V
2.67A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
44AC3147

RoHS

Each
1+$258.920
Railway
Module
4:1
20W
1 Output
15V
1.33A
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3178

RoHS

Each
1+$356.140
Railway
Module
4:1
40W
1 Output
12V
3.33A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
44AC3180

RoHS

Each
1+$356.140
Railway
Module
4:1
40W
1 Output
24V
1.67A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
44AC3150

RoHS

Each
1+$274.320
Railway
Module
4:1
20W
1 Output
12V
1.67A
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER