0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7462

RoHS

Each
1+$87.100
5+$83.550
10+$80.430
25+$78.440
50+$76.880
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7458

RoHS

Each
1+$84.790
5+$81.320
10+$78.260
25+$76.310
50+$74.780
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7461

RoHS

Each
1+$86.880
5+$83.260
10+$80.200
25+$78.120
50+$76.560
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7463

RoHS

Each
1+$110.300
5+$106.380
10+$104.400
25+$102.440
50+$100.480
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7459

RoHS

Each
1+$99.400
5+$99.390
10+$99.370
25+$99.360
50+$97.370
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7460

RoHS

Each
1+$86.880
5+$83.260
10+$80.200
25+$78.120
50+$76.560
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER