0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AK0970

RoHS

Each
102+$556.780
ITE
Module
500W
1 Output
11.7V
42.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0974

RoHS

Each
102+$556.780
ITE
Module
500W
1 Output
23.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0972

RoHS

Each
6+$532.780
ITE
Module
500W
1 Output
13.7V
36.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0973

RoHS

Each
102+$556.780
ITE
Module
500W
1 Output
13V
38.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0975

RoHS

Each
6+$532.780
ITE
Module
500W
1 Output
24.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0971

RoHS

Each
6+$532.780
ITE
Module
500W
1 Output
12.4V
40A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER