0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M7375

RoHS

Each
1+$23.120
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
99AC4307

RoHS

Each
1+$39.870
10+$38.160
25+$35.490
50+$32.680
100+$28.800
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
24M7370

RoHS

Each
1+$27.190
10+$26.840
25+$26.480
50+$26.120
100+$25.760
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+$31.140
10+$30.040
25+$29.490
50+$28.930
100+$28.390
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
99AC4308

RoHS

Each
1+$23.120
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
99AC4309

RoHS

Each
1+$23.120
ITE
Enclosed
2:1
15W
1 Output
5V
3A
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
24M7371

RoHS

Each
1+$47.040
10+$44.000
25+$42.690
50+$41.380
100+$40.080
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
99AC4306

RoHS

Each
1+$31.640
10+$30.790
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER