Isolated Chassis Mount DC / DC Converters :
45 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(45)
Width
=61mm
1
(1)
(41)
(125)
(2)
(1)
(4)
(1)
(3)
Power Supply Applications
(7)
(38)
DC / DC Converter Type
(45)
Input Ratio
(7)
(38)
Output Power Max
(25)
(7)
(1)
(3)
(1)
(2)
(3)
(1)
No. of Outputs
(45)
Output Voltage - Output 1
(4)
(8)
(8)
(12)
(7)
(6)
Output Current - Output 1
(4)
(4)
(6)
(1)
(3)
(1)
(4)
(3)
Isolation Voltage
(7)
(38)
Input Voltage DC Nom
(3)
(24)
(15)
(3)
Packaging
(45)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$674.280 5+$669.520 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | 3kV | 24V | - | Fixed | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+$208.050 5+$201.880 10+$195.710 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
TRACO POWER | Each | 1+$201.870 5+$198.790 10+$195.690 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
TRACO POWER | Each | 1+$702.770 5+$700.690 | Railway | Module | 4:1 | 216W | 1 Output | 24V | 9A | 3kV | 48V | - | Fixed | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
74AJ3329 RoHS | TRACO POWER | Each | 1+$375.980 5+$369.560 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | - | Fixed | - | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | ||||
25AM4066 RoHS | TRACO POWER | Each | 1+$301.240 5+$295.960 10+$290.710 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | ||||
TRACO POWER | Each | 1+$674.280 5+$669.490 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | 3kV | 24V | - | Fixed | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+$370.820 5+$355.500 10+$340.200 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+$209.200 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+$879.540 | Railway | Module | 4:1 | 210W | 1 Output | 15V | 14A | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+$879.540 | Railway | Module | 4:1 | 216W | 1 Output | 12V | 18A | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+$955.710 | Railway | Module | 4:1 | 240W | 1 Output | 24V | 10A | 3kV | 110V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+$254.680 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
TRACO POWER | Each | 1+$691.050 5+$668.630 | Railway | Module | 4:1 | 216W | 1 Output | 48V | 4.5A | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+$955.710 | Railway | Module | 4:1 | 240W | 1 Output | 12V | 20A | 3kV | 110V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 43V | 160V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+$879.540 | Railway | Module | 4:1 | 210W | 1 Output | 28V | 7.5A | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||