0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7484

RoHS

Each
1+$54.770
5+$52.820
10+$51.860
25+$50.820
50+$49.790
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+$341.110
5+$325.390
10+$315.970
25+$298.170
50+$266.600
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
4kV
36V
Fixed
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7362

RoHS

Each
1+$296.670
5+$283.360
10+$275.370
25+$267.370
50+$262.020
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7372

RoHS

Each
1+$218.750
5+$214.380
10+$210.000
25+$205.630
50+$201.250
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
72V
Fixed
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7504

RoHS

Each
1+$46.200
5+$44.300
10+$42.740
25+$41.680
50+$40.840
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7505

RoHS

Each
1+$74.900
5+$72.210
10+$70.180
25+$68.780
50+$67.370
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7364

RoHS

Each
1+$218.740
5+$214.370
10+$209.990
25+$205.620
50+$201.240
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7481

RoHS

Each
1+$53.760
5+$52.680
10+$51.620
25+$50.540
50+$49.460
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
44AC7477

RoHS

Each
1+$42.460
5+$40.750
10+$39.190
25+$38.200
50+$37.430
More Pricing...
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7500

RoHS

Each
1+$52.820
5+$50.690
10+$48.850
25+$47.710
50+$46.760
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7501

RoHS

Each
1+$52.820
5+$50.690
10+$48.850
25+$47.710
50+$46.760
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7498

RoHS

Each
1+$53.200
5+$50.960
10+$49.140
25+$47.880
50+$46.930
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7502

RoHS

Each
1+$62.990
5+$60.760
10+$59.090
25+$57.920
50+$56.730
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7503

RoHS

Each
1+$52.820
5+$50.690
10+$48.850
25+$47.710
50+$46.760
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7479

RoHS

Each
1+$42.460
5+$40.750
10+$39.190
25+$38.200
50+$37.430
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
44AC7476

RoHS

Each
1+$49.440
5+$48.450
10+$47.470
25+$46.480
50+$45.480
More Pricing...
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7480

RoHS

Each
1+$59.630
5+$57.500
10+$56.420
25+$55.350
50+$54.290
More Pricing...
ITE
Enclosed
2:1
26.4W
1 Output
24V
1.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
44AC7497

RoHS

Each
1+$53.200
5+$50.960
10+$49.140
25+$47.880
50+$46.930
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7482

RoHS

Each
1+$49.440
5+$48.450
10+$47.470
25+$46.480
50+$45.480
More Pricing...
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7369

RoHS

Each
1+$258.600
5+$253.430
10+$248.260
25+$243.080
50+$237.910
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
72V
Fixed
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7355

RoHS

Each
1+$210.800
5+$206.580
10+$202.360
25+$198.150
50+$193.930
More Pricing...
Railway
Enclosed
2:1
273.6W
1 Output
48V
5.7A
4kV
24V
Fixed
97mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7483

RoHS

Each
1+$42.460
5+$40.750
10+$39.190
25+$38.200
50+$37.430
More Pricing...
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7499

RoHS

Each
1+$52.820
5+$50.690
10+$48.850
25+$47.710
50+$46.760
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7366

RoHS

Each
1+$258.610
5+$253.440
10+$248.270
25+$243.090
50+$237.920
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
36V
Fixed
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7356

RoHS

Each
1+$286.950
5+$274.090
10+$266.360
25+$261.040
50+$255.710
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
24V
Fixed
97mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER