1.6kW Isolated DC / DC Front End Rack Mount Power Supplies:

2 Products Found
Find a huge range of 1.6kW Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics Canada. We stock a wide range of Isolated DC / DC Front End Rack Mount Power Supplies, such as 1.5kW, 1.1kW, 1.2kW & 650W Isolated DC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y1022

RoHS

Each
50+
$1,146.300
Min: 100 / Mult: 20
ITE
2:1
1.6kW
1 Output
12V
133.3A
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
-
40Y1023

RoHS

Each
50+
$1,146.300
Min: 100 / Mult: 20
ITE
2:1
1.6kW
1 Output
12V
133.3A
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
D Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER