DTE40 Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $134.380 5+ $131.830 10+ $129.270 50+ $126.720 100+ $124.170 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | - | Fixed | 48V | 54mm | - | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||
Each | 5+ $117.900 10+ $114.470 25+ $109.890 100+ $103.020 | Min: 6 / Mult: 6 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 5+ $117.900 10+ $114.470 25+ $109.890 100+ $103.020 | Min: 6 / Mult: 6 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 5+ $120.270 10+ $116.760 25+ $112.090 100+ $105.080 | Min: 6 / Mult: 6 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE40 Series |