Isolated DIN Rail Mount DC / DC Converters:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99Y0841 RoHS | XP POWER | Each | 1+ 134,380 $ 5+ 131,830 $ 10+ 129,270 $ 50+ 126,720 $ 100+ 124,170 $ | Min : 1 / Mult : 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | - | Fixed | 48V | 54mm | - | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||
Each | 5+ 117,900 $ 10+ 114,470 $ 25+ 109,890 $ 100+ 103,020 $ | Min : 6 / Mult : 6 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 5+ 117,900 $ 10+ 114,470 $ 25+ 109,890 $ 100+ 103,020 $ | Min : 6 / Mult : 6 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 5+ 120,270 $ 10+ 116,760 $ 25+ 112,090 $ 100+ 105,080 $ | Min : 6 / Mult : 6 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE40 Series |