0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5697

RoHS

Each
1+$57.580
5+$56.200
10+$55.090
25+$53.960
50+$52.700
More Pricing...
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5719

RoHS

Each
1+$76.830
5+$75.290
10+$73.750
25+$72.230
50+$70.690
More Pricing...
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5710

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5725

RoHS

Each
1+$94.070
5+$92.190
10+$90.300
25+$88.420
50+$86.530
More Pricing...
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5704

RoHS

Each
1+$81.130
5+$77.770
10+$74.830
25+$74.260
50+$72.770
More Pricing...
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5716

RoHS

Each
1+$111.640
5+$107.630
10+$104.640
25+$102.550
50+$100.450
More Pricing...
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5722

RoHS

Each
1+$76.830
5+$75.290
10+$73.750
25+$72.230
50+$70.690
More Pricing...
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5688

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5691

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5713

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5707

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5694

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER