0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29K5539
Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
15V
30V
-
29K5536

RoHS

Date/Lot Code

Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
3:1
2.5W
1 Output
5V
500mA
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
10V
30V
-
29K5537

RoHS

Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
Fixed
-
24V
-
6mm
56mm
91mm
15V
30V
-
83AH9982

RoHS

Each
1+$72.510
5+$67.320
10+$64.270
25+$60.820
50+$56.500
More Pricing...
ITE
4:1
22.5W
1 Output
5V
4.5A
1.5kV
Fixed, Adjustable
-
24V
-
35mm
91mm
91mm
10V
36V
MP-DRD
83AH9979

RoHS

Each
1+$64.260
5+$59.670
10+$56.960
25+$53.890
50+$50.070
More Pricing...
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
-
24V
-
18mm
91mm
91mm
9V
36V
MP-DRD
83AH9984

RoHS

Each
1+$77.190
5+$72.620
10+$70.290
25+$66.770
50+$61.940
More Pricing...
ITE
4:1
30W
1 Output
24V
1.25A
1.5kV
Fixed, Adjustable
-
24V
-
35mm
91mm
91mm
10V
36V
MP-DRD
83AH9983

RoHS

Date/Lot Code

Each
1+$77.190
5+$72.620
10+$70.290
25+$66.770
50+$61.940
More Pricing...
ITE
4:1
30W
1 Output
12V
2.5A
1.5kV
Fixed, Adjustable
-
24V
-
35mm
91mm
91mm
10V
36V
MP-DRD
83AH9980

RoHS

Each
1+$64.260
5+$59.670
10+$56.960
25+$53.890
50+$50.070
More Pricing...
ITE
4:1
15W
1 Output
12V
1.25A
1.5kV
Fixed
-
24V
-
18mm
91mm
91mm
9V
36V
MP-DRD
83AH9981

RoHS

Each
1+$64.260
5+$59.670
10+$56.960
25+$53.890
50+$50.070
More Pricing...
ITE
4:1
15W
1 Output
24V
630mA
1.5kV
Fixed
-
24V
-
18mm
91mm
91mm
9V
36V
MP-DRD
29K5538
Each
1+$155.110
5+$141.920
10+$134.620
25+$125.780
ITE
2:1
6W
1 Output
24V
250mA
-
Fixed
CE, UL
12V
DIN Rail
6mm
56mm
91mm
8V
16V
-
83AH9985

RoHS

Each
1+$82.530
5+$77.650
10+$75.150
25+$71.380
50+$66.230
More Pricing...
ITE
3:1
40W
1 Output
12V
3.4A
1.5kV
Fixed, Adjustable
-
24V
-
53mm
91mm
91mm
10V
32V
MP-DRD
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER