0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7037

RoHS

Each
1+$130.660
5+$128.040
10+$125.440
25+$122.820
50+$120.200
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7038

RoHS

Each
1+$130.660
5+$128.040
10+$125.440
25+$122.820
50+$120.200
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
89Y7484

RoHS

Each
1+$641.340
50+$635.540
100+$629.730
250+$593.420
500+$573.780
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
12V
-
-
-
-
9V
18V
QUINT-PS Series
73AC5000

RoHS

Each
1+$131.390
ITE
2:1
24W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
Fixed
-
12V
-
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
31T8378

RoHS

Each
1+$126.720
5+$116.360
10+$113.260
25+$111.190
50+$109.120
ITE
2:1
12W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
Fixed, Adjustable
-
12V
-
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
01AH7036

RoHS

Each
1+$147.060
5+$141.760
10+$139.130
25+$136.500
50+$133.850
More Pricing...
Railway
2:1
99.6W
1 Output
12V
8.3A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
21T9593

RoHS

Each
1+$306.320
10+$293.790
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
21T9594

RoHS

Each
1+$306.320
10+$293.790
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER