0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

51 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45AC4312

RoHS

PHOENIX CONTACT
Each
1+$463.370
10+$444.730
50+$428.750
100+$423.430
250+$399.460
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
01AH7052

RoHS

Each
1+$41.750
10+$40.240
25+$39.490
50+$38.760
100+$38.010
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7043

RoHS

Each
1+$125.980
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7059

RoHS

Each
1+$225.930
10+$203.440
Railway
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
01AH7054

RoHS

Each
1+$37.660
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7056

RoHS

Each
1+$37.660
Railway
4:1
15W
1 Output
5V
3A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
87AH5854

RoHS

Each
1+$399.920
Railway
2:1
480W
1 Output
24V
20A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7042

RoHS

Each
1+$139.730
10+$132.210
25+$129.700
50+$127.190
100+$124.690
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
87AH5855

RoHS

Each
1+$443.500
5+$423.860
10+$412.070
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7055

RoHS

Each
1+$37.660
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7076

RoHS

Each
1+$62.230
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
39AH0586

RoHS

Each
1+$68.700
5+$66.930
10+$65.140
50+$62.780
100+$59.230
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7075

RoHS

Each
1+$62.230
Railway
4:1
60W
1 Output
15V
4A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
61T7539

RoHS

Each
1+$244.760
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
-
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
99Y0841

RoHS

Each
1+$160.170
5+$157.340
10+$154.470
50+$151.630
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
39AH0584

RoHS

Each
1+$68.700
5+$66.930
10+$65.140
50+$62.780
100+$59.230
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7074

RoHS

Each
1+$62.230
Railway
4:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7066

RoHS

Each
1+$55.650
10+$52.640
25+$51.660
50+$50.660
100+$49.650
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7077

RoHS

Each
1+$69.110
10+$65.390
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7053

RoHS

Each
1+$37.660
Railway
4:1
15W
1 Output
15V
1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7068

RoHS

Each
1+$50.110
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7044

RoHS

Each
1+$139.730
10+$132.210
25+$129.700
50+$127.190
100+$124.690
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7069

RoHS

Each
1+$55.650
10+$52.640
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
87AH5853

RoHS

Each
1+$443.500
5+$423.860
10+$412.070
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
27AJ4587

RoHS

Each
1+$321.970
5+$314.800
10+$307.610
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER