0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21T9600

RoHS

Each
1+$286.240
10+$273.700
ITE
4:1
40W
1 Output
12V
3.33A
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
99Y0833

RoHS

Each
1+$130.030
5+$126.620
10+$123.200
50+$118.650
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
77Y4573

RoHS

Each
1+$113.900
5+$110.990
10+$108.080
25+$104.200
100+$98.380
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
43AC1975

RoHS

Each
1+$163.300
5+$159.100
10+$154.900
25+$149.280
100+$140.880
ITE
8:1
40W
1 Output
12V
3.33A
-
4kV
Fixed
CSA, EN, UL
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
99Y0841

RoHS

Each
1+$142.410
5+$139.890
10+$137.360
50+$134.840
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
27AJ4587

RoHS

Each
1+$322.780
5+$315.560
10+$308.320
ITE
4:1
40W
1 Output
12V
3.33A
-
1.6kV
Fixed, Adjustable
-
48V
-
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
27AJ4582

RoHS

Each
1+$294.320
10+$273.400
25+$255.490
50+$246.520
100+$237.560
ITE
4:1
40W
1 Output
12V
3.33A
-
1.6kV
Fixed, Adjustable
-
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER