0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77AC3570

RoHS

Each
1+$124.890
ITE
3:1
36W
1 Output
9V
4A
Regulated
1.5kV
Fixed, Adjustable
-
24V
-
53mm
91mm
56mm
10V
32V
DDC40 Series
01AH7071

RoHS

Each
1+$71.650
5+$69.080
10+$67.800
25+$66.510
50+$65.230
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7075

RoHS

Each
1+$64.580
5+$63.290
10+$61.990
25+$60.700
50+$59.420
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
-
4kV
Fixed, Adjustable
-
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
39AH0593

RoHS

Each
1+$86.030
5+$83.820
10+$81.590
50+$78.640
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
-
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
07AH1862

RoHS

Each
1+$464.230
5+$437.750
10+$418.030
25+$393.530
50+$367.630
ITE
3:1
48W
1 Output
12V
4A
-
-
Adjustable
-
2.2V
DIN Rail
45mm
90mm
107.5mm
18V
60V
-
21T9614

RoHS

Each
1+$331.520
10+$317.420
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
Fixed, Adjustable
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
07AH2456

RoHS

Each
1+$85.720
5+$83.510
10+$81.300
25+$78.340
100+$73.910
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
-
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
27AJ4576

RoHS

Each
1+$253.080
5+$248.690
10+$244.300
ITE
4:1
20W
1 Output
5V
4A
-
1.6kV
Fixed, Adjustable
-
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
21T9611

RoHS

Each
1+$331.520
10+$317.420
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
77Y4562

RoHS

Each
1+$114.800
5+$111.820
10+$108.840
25+$104.870
100+$98.910
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
25T1544

RoHS

Each
1+$227.980
10+$220.150
-
4:1
20W
1 Output
5V
4A
-
1.6kV
Fixed, Adjustable
-
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX20W Series
77Y4570

RoHS

Each
1+$117.100
5+$114.060
10+$111.020
25+$106.970
100+$100.880
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
99Y0830

RoHS

Each
1+$154.110
5+$136.640
10+$115.680
50+$105.200
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0822

RoHS

Each
1+$151.070
5+$133.960
10+$113.410
50+$103.130
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
39AH0602

RoHS

Each
1+$85.860
5+$84.400
10+$82.930
50+$81.460
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
-
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER