Isolated DIN Rail Mount DC / DC Converters :
37 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(5)
(6)
(24)
Output Regulation
=Regulated
1
(37)
(1)
Power Supply Applications
(37)
Input Ratio
(2)
(1)
(34)
Output Power Max
(4)
(12)
(5)
(6)
(8)
(2)
No. of Outputs
(36)
(1)
Output Voltage - Output 1
(7)
(4)
(11)
(2)
(8)
(5)
Output Current - Output 1
(2)
(1)
(1)
(4)
(2)
(2)
(1)
(6)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Isolation Voltage
(6)
(24)
Packaging
(37)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Approvals & Standards | DC / DC Converter Output Type | Input Voltage DC Nom | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$109.470 5+$98.740 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+$107.910 5+$97.330 10+$94.150 25+$92.040 50+$89.920 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+$575.810 5+$535.500 | ITE | 4:1 | 30W | 1 Output | 5V | 5A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 1+$136.820 5+$123.410 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+$146.140 5+$131.810 10+$127.520 25+$124.650 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+$130.870 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | - | Fixed | 12V | 27mm | - | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | ||||||
Each | 1+$131.790 5+$128.380 10+$124.980 25+$120.450 100+$113.640 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | - | ||||||
39AH0586 RoHS | XP POWER | Each | 1+$68.700 5+$66.930 10+$65.140 50+$62.780 100+$59.230 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||
TRACO POWER | Each | 1+$143.160 5+$131.300 10+$127.730 25+$125.370 50+$122.990 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
XP POWER | Each | 1+$160.170 5+$157.340 10+$154.470 50+$151.630 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | - | Fixed | 48V | 54mm | - | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
XP POWER | Each | 1+$68.700 5+$66.930 10+$65.140 50+$62.780 100+$59.230 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
XP POWER | Each | 1+$85.860 5+$83.670 10+$81.460 50+$78.530 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
SCHNEIDER ELECTRIC | Each | 1+$376.050 10+$359.010 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | - | Fixed | - | 44mm | - | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 2+$631.770 5+$587.540 | ITE | 4:1 | 30W | 2 Output | 15V | 800mA | -15V | 800mA | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 2+$609.640 5+$560.870 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 6+$125.870 10+$122.530 25+$118.080 100+$111.410 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+$88.100 5+$85.820 10+$83.560 25+$80.540 100+$76.020 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | DIN Rail | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
XP POWER | Each | 1+$85.350 5+$83.130 10+$80.890 50+$77.890 100+$73.440 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
XP POWER | Each | 1+$68.700 5+$66.930 10+$65.140 50+$62.780 100+$59.230 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 2+$658.840 5+$613.760 10+$592.960 25+$572.160 50+$540.950 | ITE | 4:1 | 30W | 1 Output | 24V | 1.3A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 10+$110.830 25+$106.810 100+$100.770 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||||
Each | 6+$125.870 10+$122.530 25+$118.080 100+$111.410 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 10+$108.660 25+$104.710 100+$98.790 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 1+$85.570 5+$83.360 10+$81.170 25+$78.230 100+$73.840 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | DIN Rail | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 2+$611.210 5+$568.430 | ITE | 4:1 | 30W | 1 Output | 48V | 600mA | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||