0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4579

RoHS

Each
1+$129.460
5+$126.100
10+$122.740
25+$118.260
100+$111.540
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
DTE40 Series
77Y4595

RoHS

Each
1+$154.640
5+$150.630
10+$146.620
25+$141.270
100+$133.240
ITE
4:1
60W
1 Output
5.1V
12A
-
2.5kV
Fixed
CB, IEC, UL
24V
DIN Rail
67.8mm
38mm
112mm
9V
36V
-
77Y4587

RoHS

Each
1+$129.460
5+$126.100
10+$122.740
25+$118.260
100+$111.540
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
DTE40 Series
77Y4603

RoHS

Each
1+$154.640
5+$150.630
10+$146.620
25+$141.270
100+$133.240
ITE
4:1
60W
1 Output
5.1V
12A
-
2.5kV
Fixed
CB, IEC, UL
48V
DIN Rail
67.8mm
38mm
112mm
18V
75V
-
77Y4562

RoHS

Each
1+$114.800
5+$111.820
10+$108.840
25+$104.870
100+$98.910
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
77Y4570

RoHS

Each
1+$117.100
5+$114.060
10+$111.020
25+$106.970
100+$100.880
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
99Y0863

RoHS

Each
1+$202.900
5+$179.840
10+$152.170
50+$138.340
ITE
4:1
60W
1 Output
5.1V
12A
-
2.5kV
Fixed
-
48V
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
99Y0822

RoHS

Each
1+$151.070
5+$133.960
10+$113.410
50+$103.130
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0830

RoHS

Each
1+$154.110
5+$136.640
10+$115.680
50+$105.200
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER