0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
21T9603

RoHS

Each
1+$306.320
10+$293.790
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
21T9596

RoHS

Each
1+$306.320
10+$293.790
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
21T9594

RoHS

Each
1+$306.320
10+$293.790
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-300mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER