MYBSP Series Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $34.590 10+ $32.860 25+ $32.200 50+ $31.710 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | 2.25kV | 48V | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $19.600 10+ $19.010 25+ $18.850 50+ $18.700 100+ $18.390 | Min: 1 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $32.460 10+ $30.850 25+ $30.240 50+ $29.760 | Min: 1 / Mult: 1 | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | 2.25kV | 24V | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $19.890 10+ $19.620 25+ $19.330 50+ $18.770 100+ $17.070 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | - | 6.2mm | 26mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 100+ $34.590 250+ $33.420 | Min: 200 / Mult: 200 | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | 2.25kV | 48V | Fixed | 35.5mm | Surface Mount Device | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
Each (Supplied on Full Reel) Full Reel | 200+ $19.910 400+ $19.510 800+ $19.210 | Min: 200 / Mult: 200 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | Surface Mount Device | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 100+ $21.840 250+ $20.300 500+ $18.960 | Min: 200 / Mult: 200 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | 2.25kV | 48V | Fixed | 26mm | Surface Mount Device | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series |