114 Product Results Found for "PRO POWER"
All Filters
Expand Filters
Manufacturer
(65)
(49)
Power Supply Applications
(83)
(30)
DC / DC Converter Type
(66)
Input Ratio
(45)
(13)
(25)
Output Power Max
(78)
(15)
(12)
(9)
No. of Outputs
(82)
(32)
Output Voltage - Output 1
(7)
(34)
(8)
(23)
(28)
(14)
Output Current - Output 1
(4)
(2)
(3)
(1)
(13)
(1)
(12)
(2)
Output Voltage - Output 2
(4)
(12)
(8)
(8)
Output Current - Output 2
(4)
(2)
(3)
(1)
(4)
(1)
(2)
(3)
Output Regulation
(39)
(75)
Packaging
(114)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$18.120 5+$17.650 10+$17.220 50+$16.510 100+$15.150 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 5V | Fixed | 8mm | 7.1mm | 15.3mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$56.320 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$48.610 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$43.240 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$60.340 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$48.610 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | ||||||
Each | 1+$12.400 5+$12.180 10+$11.970 50+$11.730 100+$11.530 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
TRACO POWER | Each | 1+$15.860 5+$15.720 10+$15.590 50+$15.090 100+$14.880 | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+$18.120 5+$17.650 10+$17.220 50+$16.510 100+$15.150 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+$48.150 5+$45.840 10+$43.540 50+$42.130 100+$41.540 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
TRACO POWER | Each | 1+$52.010 5+$50.810 10+$49.590 50+$48.010 100+$47.330 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+$38.330 5+$38.030 10+$37.720 50+$36.510 100+$36.000 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | ||||||
TRACO POWER | Each | 1+$39.660 5+$38.910 10+$38.140 50+$37.540 100+$37.490 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
TRACO POWER | Each | 1+$38.250 5+$37.020 10+$36.480 50+$35.300 100+$34.800 | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
TRACO POWER | Each | 1+$18.120 5+$17.650 10+$17.220 50+$16.510 100+$15.150 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
TRACO POWER | Each | 1+$45.850 5+$44.760 10+$43.670 50+$42.980 100+$42.700 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
TRACO POWER | Each | 1+$16.120 5+$16.060 10+$16.000 50+$15.980 100+$15.480 | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
TRACO POWER | Each | 1+$18.120 5+$17.650 10+$17.220 50+$16.510 100+$15.150 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+$57.890 5+$57.480 10+$57.080 50+$55.240 100+$54.460 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
TRACO POWER | Each | 1+$52.980 5+$52.440 10+$51.920 50+$51.010 100+$50.110 | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | |||||
Each | 1+$16.370 5+$15.990 10+$15.620 50+$15.110 100+$14.880 | ITE | - | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
TRACO POWER | Each | 1+$45.850 5+$43.670 10+$41.460 50+$40.130 100+$39.560 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+$4.960 10+$4.740 25+$4.460 50+$4.120 100+$3.880 More Pricing... | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPFXT-NPH3 | ||||||