0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC3849

RoHS

Each
1+$40.170
5+$39.130
10+$38.090
25+$36.690
100+$34.620
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3853

RoHS

Date/Lot Code

Each
1+$41.080
5+$40.010
10+$38.960
25+$37.530
100+$35.410
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
51R5166

RoHS

Each
1+$78.830
-
-
4:1
5W
1 Output
3.3V
1.2A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5168

RoHS

Each
1+$69.100
-
-
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5178

RoHS

Each
1+$69.100
-
-
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
48V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
-
51R5176

RoHS

Each
1+$72.840
-
-
4:1
5W
2 Output
15V
165mA
-15V
165mA
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
22AC3852

RoHS

Each
1+$47.210
5+$45.980
10+$44.760
25+$43.120
100+$40.670
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
51R5171

RoHS

Each
1+$69.100
-
-
4:1
5W
1 Output
15V
335mA
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
22AC3829

RoHS

Each
1+$44.880
5+$43.720
10+$42.560
25+$41.010
100+$38.670
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3846

RoHS

Each
1+$47.210
5+$45.980
10+$44.760
25+$43.120
100+$40.670
ITE
DIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
51R5127

RoHS

Each
1+$40.320
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
36V
-
44Y1531

RoHS

Each
10+$33.920
20+$33.150
50+$32.370
100+$31.650
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
ATA Series
44Y1551

RoHS

Each
10+$38.630
20+$37.720
50+$36.820
100+$35.880
ITE
DIP
4:1
2W
1 Output
3.3V
600mA
-
-
-
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
ATA Series
22AC3831

RoHS

Each
1+$46.770
5+$45.560
10+$44.350
25+$42.730
100+$40.310
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU02 Series Series
22AC3841

RoHS

Each
1+$49.100
5+$47.820
10+$46.550
25+$44.860
100+$42.310
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
22AC3850

RoHS

Each
1+$47.210
5+$45.980
10+$44.760
25+$43.120
100+$40.670
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3855

RoHS

Each
1+$47.210
5+$45.980
10+$44.760
25+$43.120
100+$40.670
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
22AC3856

RoHS

Each
1+$46.300
5+$45.090
10+$43.890
25+$42.290
100+$39.890
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
22AC3825

RoHS

Each
1+$46.770
5+$45.560
10+$44.350
25+$42.730
100+$40.310
ITE
DIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3837

RoHS

Each
1+$44.880
5+$43.720
10+$42.560
25+$41.010
100+$38.670
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
22AC3848

RoHS

Each
1+$49.100
5+$47.820
10+$46.550
25+$44.860
100+$42.310
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
22AC3854

RoHS

Each
1+$47.210
5+$45.980
10+$44.760
25+$43.120
100+$40.670
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
22AC3844

RoHS

Each
1+$47.210
5+$45.980
10+$44.760
25+$43.120
100+$40.670
ITE
DIP
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
22AC3839

RoHS

Each
1+$44.020
5+$42.870
10+$41.730
25+$40.210
100+$37.930
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
22AC3842

RoHS

Each
1+$49.100
5+$47.820
10+$46.550
25+$44.860
100+$42.310
ITE
DIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER