0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Max
Product Range
89AM5961

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
12VDC
84mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
24VDC
SA1 Series
89AM5958

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
89AM5957

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
12VDC
84mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
89AM5966

RoHS

Each
1+$12.380
5+$11.670
10+$11.080
25+$10.220
50+$9.460
More Pricing...
ITE
Surface Mount Device
2W
1 Output
12VDC
167mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA2 Series
89AM5953

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
3.3VDC
300mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA1 Series
89AM5955

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
5VDC
200mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
89AM5965

RoHS

Each
1+$12.380
5+$11.670
10+$11.080
25+$10.220
50+$9.460
More Pricing...
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA2 Series
89AM5964

RoHS

Each
1+$12.380
5+$11.670
10+$11.080
25+$10.220
50+$9.460
More Pricing...
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA2 Series
89AM5962

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
24VDC
SA1 Series
89AM5952

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA1 Series
89AM5963

RoHS

Each
1+$10.010
5+$9.430
10+$8.950
25+$8.260
50+$7.640
More Pricing...
ITE
Surface Mount Device
1W
1 Output
3.3VDC
300mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
3.3VDC
SA1 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER