0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6909

RoHS

Each
1+$22.070
10+$20.960
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
05M6999

RoHS

Each
1+$23.640
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
27AJ4394

RoHS

Each
1+$24.540
5+$24.100
10+$23.660
50+$23.230
100+$22.790
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4454

RoHS

Each
1+$27.580
5+$27.080
10+$26.610
50+$26.110
100+$25.620
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4459

RoHS

Each
1+$25.770
5+$25.300
10+$24.850
50+$24.410
100+$23.960
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4399

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4457

RoHS

Date/Lot Code

Each
1+$25.740
5+$25.290
10+$24.840
50+$24.400
100+$23.940
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4390

RoHS

Each
1+$24.540
5+$24.100
10+$23.660
50+$23.230
100+$22.790
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4455

RoHS

Each
1+$25.770
5+$25.300
10+$24.850
50+$24.410
100+$23.960
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4439

RoHS

Each
1+$25.770
5+$25.300
10+$24.850
50+$24.410
100+$23.960
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4387

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4379

RoHS

Each
1+$24.540
5+$24.100
10+$23.660
50+$23.230
100+$22.790
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4398

RoHS

Date/Lot Code

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4385

RoHS

Each
1+$24.540
5+$24.100
10+$23.660
50+$23.230
100+$22.790
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4383

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4401

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4381

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4462

RoHS

Each
1+$25.740
5+$25.290
10+$24.840
50+$24.400
100+$23.940
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4433

RoHS

Each
1+$25.740
5+$25.290
10+$24.840
50+$24.400
100+$23.940
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4446

RoHS

Each
1+$25.770
5+$25.300
10+$24.850
50+$24.410
100+$23.960
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4396

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
24V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4436

RoHS

Each
1+$25.770
5+$25.300
10+$24.850
50+$24.410
100+$23.960
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4404

RoHS

Each
1+$24.540
5+$24.100
10+$23.660
50+$23.230
100+$22.790
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4449

RoHS

Each
1+$25.770
5+$25.300
10+$24.850
50+$24.410
100+$23.960
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER