0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4408

RoHS

Each
1+$54.430
5+$53.480
10+$52.550
50+$51.600
100+$50.670
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
27AJ4430

RoHS

Each
1+$54.320
5+$53.590
10+$52.850
50+$51.940
100+$51.020
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
27AJ4420

RoHS

Each
1+$54.430
5+$53.480
10+$52.550
50+$51.600
100+$50.670
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
27AJ4422

RoHS

Each
1+$54.320
5+$53.590
10+$52.850
50+$51.940
100+$51.020
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
27AJ4410

RoHS

Each
1+$54.320
5+$53.590
10+$52.850
50+$51.940
100+$51.020
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
27AJ4412

RoHS

Date/Lot Code

Each
1+$54.320
5+$53.590
10+$52.850
50+$51.940
100+$51.020
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
27AJ4415

RoHS

Each
1+$54.320
5+$53.590
10+$52.850
50+$51.940
100+$51.020
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
27AJ4406

RoHS

Each
1+$54.430
5+$53.480
10+$52.550
50+$51.600
100+$50.670
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
27AJ4424

RoHS

Each
1+$54.320
5+$53.590
10+$52.850
50+$51.940
100+$51.020
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
27AJ4418

RoHS

Each
1+$54.320
5+$53.590
10+$52.850
50+$51.940
100+$51.020
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER