0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
17T4033

RoHS

Each
1+$60.340
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2532

RoHS

Each
1+$57.140
ITE
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2541

RoHS

Each
1+$60.340
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2539

RoHS

Each
1+$57.140
ITE
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2538

RoHS

Each
1+$57.140
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2534

RoHS

Each
1+$60.340
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
29X5942

RoHS

Each
1+$56.320
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2540

RoHS

Each
1+$60.340
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2542

RoHS

Each
1+$60.340
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2535

RoHS

Each
10+$66.640
ITE
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2537

RoHS

Each
10+$57.140
ITE
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2531

RoHS

Each
10+$57.140
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
63W4831

RoHS

Each
10+$56.320
ITE
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2536

RoHS

Each
10+$57.140
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER