0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8066

RoHS

MURATA POWER SOLUTIONS
Each
1+$72.620
5+$70.300
10+$69.340
25+$68.070
50+$67.140
More Pricing...
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS Series
38AJ2774

RoHS

Each
200+$77.020
250+$75.490
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
11.1mm
-
33mm
36V
75V
AVD200-48S12 Series
44Y1563

RoHS

Each
300+$59.580
-
Sixteenth Brick
-
120W
1 Output
12V
10A
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
9.9mm
Surface Mount Device
33mm
36V
75V
-
44Y1560

RoHS

Each
300+$57.450
ITE
Sixteenth Brick
2:1
100W
1 Output
5V
20A
Regulated
1.5kV
48V
CE, IEC, UL
Fixed, Adjustable
22.9mm
9.9mm
Surface Mount Device
33mm
36V
75V
-
04X5798

RoHS

Each
192+$47.530
250+$46.580
-
Sixteenth Brick
-
50W
1 Output
3.3V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9358

RoHS

Each
192+$42.070
250+$41.240
-
Sixteenth Brick
-
50W
1 Output
12V
4.17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9355

RoHS

Each
192+$41.040
250+$40.210
-
Sixteenth Brick
-
50W
1 Output
5V
10A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9362

RoHS

Each
192+$54.190
250+$53.110
-
Sixteenth Brick
-
75W
1 Output
5V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD75B Series
41AC9374

RoHS

Each
192+$49.710
250+$48.720
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD85B Series
59AC8064

RoHS

MURATA POWER SOLUTIONS
Each
1+$64.440
5+$63.680
10+$62.540
25+$61.780
50+$60.260
More Pricing...
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER