0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

66 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AM5874

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
46AM5834

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5835

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5836

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5875

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
46AM5837

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5838

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
24V
42mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
73AM7056

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7063

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
73AM7051

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.240
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
73AM7030

RoHS

Each
1+$10.000
5+$9.440
10+$9.270
25+$9.020
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
73AM7050

RoHS

Each
1+$10.000
5+$9.440
10+$9.270
25+$9.020
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
73AM7066

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$8.510
50+$8.220
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
73AM7027

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
73AM7052

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7054

RoHS

Each
1+$10.000
5+$9.440
10+$9.270
25+$9.020
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7042

RoHS

Each
1+$7.870
5+$7.570
10+$7.470
25+$7.240
50+$7.130
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
1.5kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DDP2-M Series
73AM7038

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$8.510
50+$8.220
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
73AM7060

RoHS

Each
1+$10.000
5+$9.440
10+$9.270
25+$9.020
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7059

RoHS

Each
1+$10.000
5+$9.440
10+$9.270
25+$9.020
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7040

RoHS

Each
1+$10.000
5+$9.440
10+$9.270
25+$9.020
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
73AM7061

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.240
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7036

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
73AM7065

RoHS

Each
1+$10.000
5+$9.440
10+$9.270
25+$9.020
50+$8.720
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
73AM7048

RoHS

Each
1+$9.490
5+$8.930
10+$8.780
25+$8.510
50+$8.240
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER