Isolated Surface Mount DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Height
=7.05mm
1
(2)
(3)
(5)
(1)
(12)
(4)
(12)
(12)
Power Supply Applications
(11)
DC / DC Converter Type
(6)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(10)
(2)
Output Current - Output 1
(2)
(10)
Output Regulation
(12)
Isolation Voltage
(12)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 30+$10.850 50+$10.780 100+$10.690 250+$10.540 | ITE | - | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE1 Series | ||||||
Each | 500+$10.240 | ITE | DIP | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE Series | ||||||
MURATA POWER SOLUTIONS | Each | 30+$10.850 50+$10.780 100+$10.690 250+$10.540 | - | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 2.97V | 3.63V | MTE1 Series | |||||
Each | 30+$10.850 50+$10.780 100+$10.690 250+$10.540 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE1 Series | ||||||
Each | 30+$10.850 50+$10.780 100+$10.690 250+$10.540 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 21.6V | 26.4V | - | ||||||
Each | 500+$10.380 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE Series | ||||||
Each | 500+$10.070 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 21.6V | 26.4V | MTE Series | ||||||
Each | 500+$10.070 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 2.97V | 3.63V | MTE Series | ||||||
Each | 30+$10.850 50+$10.780 100+$10.690 250+$10.540 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | MTE1 Series | ||||||
Each | 500+$10.070 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | MTE Series | ||||||
Each | 30+$7.190 50+$7.140 100+$7.090 250+$6.990 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | CRE1 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+$6.890 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | CRE Series | ||||||