0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AH4569

RoHS

Date/Lot Code

Each
1+$5.980
5+$5.820
10+$5.670
25+$5.470
100+$5.150
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
41AH7684

RoHS

Each
1+$6.890
5+$6.720
10+$6.530
25+$6.300
100+$5.950
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
15.24mm
4.5V
5.5V
IAS01 Series
44Y5378

RoHS

Each
1+$13.530
5+$12.810
10+$12.200
25+$11.330
50+$10.540
More Pricing...
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
10.8V
13.2V
-
44Y5382

RoHS

Date/Lot Code

Each
1+$9.510
5+$9.270
10+$9.020
25+$8.690
100+$8.210
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
15V
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
13.5V
16.5V
-
44Y5372

RoHS

Each
1+$9.510
5+$9.270
10+$9.020
25+$8.690
100+$8.210
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
12V
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
10.8V
13.2V
-
51AH4568

RoHS

Date/Lot Code

Each
1+$5.280
5+$5.140
10+$5.010
25+$4.830
100+$4.560
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
62AK6713

RoHS

Each
1+$5.400
5+$5.250
10+$5.130
25+$4.940
100+$4.660
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6720

RoHS

Each
1+$5.980
5+$5.820
10+$5.670
25+$5.470
100+$5.150
-
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
62AK6716

RoHS

Each
1+$5.980
5+$5.820
10+$5.670
25+$5.470
100+$5.150
ITE
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6729

RoHS

Each
1+$8.890
5+$8.660
10+$8.430
25+$8.140
100+$7.670
ITE
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6715

RoHS

Each
1+$5.980
5+$5.820
10+$5.670
25+$5.470
100+$5.150
ITE
Surface Mount DIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6719

RoHS

Each
1+$5.980
5+$5.820
10+$5.670
25+$5.470
100+$5.150
ITE
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES01 Series
62AK6731

RoHS

Each
1+$8.890
5+$8.660
10+$8.430
25+$8.140
100+$7.670
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6717

RoHS

Each
1+$5.980
5+$5.820
10+$5.670
25+$5.470
100+$5.150
ITE
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6714

RoHS

Each
1+$5.980
5+$5.820
10+$5.670
25+$5.470
100+$5.150
ITE
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6732

RoHS

Each
1+$8.890
5+$8.660
10+$8.430
25+$8.140
100+$7.670
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6735

RoHS

Each
1+$8.890
5+$8.660
10+$8.430
25+$8.140
100+$7.670
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES02 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER