0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AK8779

RoHS

Each
16+$18.890
50+$18.220
100+$17.780
250+$17.340
500+$16.840
Surface Mount DIP
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8771

RoHS

Each
16+$15.010
50+$14.780
100+$14.680
250+$14.570
500+$14.310
Surface Mount DIP
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8777

RoHS

Each
16+$19.710
50+$18.530
100+$18.120
250+$17.690
500+$17.420
Surface Mount DIP
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8769

RoHS

Each
16+$18.990
50+$18.530
100+$18.120
250+$17.690
500+$17.420
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER