Isolated Surface Mount DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64X3023

RoHS

Each
25+
$17.070
50+
$17.060
Min: 33 / Mult: 33
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
12V
-
Fixed
10.7mm
Surface Mount Device
6.8mm
15.24mm
11.4V
12.6V
-
56Y5667

RoHS

Each
25+
$25.080
50+
$23.520
100+
$22.230
250+
$20.950
Min: 33 / Mult: 33
-
-
1:1
1W
1 Output
15V
66mA
Regulated
2kV
12V
IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
11.4V
12.6V
-
56Y5674

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$19.190
500+
$18.390
750+
$17.480
1250+
$16.950
2500+
$16.430
Min: 250 / Mult: 250
-
-
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
11.4V
12.6V
-
56Y5662

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$22.110
500+
$21.200
750+
$20.150
1250+
$19.530
2500+
$18.940
Min: 250 / Mult: 250
-
-
1:1
1W
1 Output
12V
84mA
Regulated
2kV
12V
IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
8.7mm
15.24mm
11.4V
12.6V
-
21AM1633

RoHS

Each
1+
$7.620
100+
$6.230
250+
$5.700
500+
$5.300
1000+
$4.980
Min: 32 / Mult: 32
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
1.5kV
12V
-
Fixed
8.5mm
-
7mm
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1629

RoHS

Each
1+
$7.400
100+
$6.050
250+
$5.540
500+
$5.150
1000+
$4.840
Min: 32 / Mult: 32
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
1.5kV
12V
-
Fixed
8.5mm
-
7mm
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1632

RoHS

Each
1+
$7.620
100+
$6.230
250+
$5.700
500+
$5.300
1000+
$4.980
Min: 32 / Mult: 32
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
3kV
12V
-
Fixed
8.5mm
-
7mm
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1628

RoHS

Each
1+
$7.400
100+
$6.050
250+
$5.540
500+
$5.150
1000+
$4.840
Min: 32 / Mult: 32
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
3kV
12V
-
Fixed
8.5mm
-
7mm
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1630

RoHS

Each
1+
$7.400
100+
$6.050
250+
$5.540
500+
$5.150
1000+
$4.840
Min: 32 / Mult: 32
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
3kV
12V
-
Fixed
8.5mm
-
7mm
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1631

RoHS

Each
1+
$7.400
100+
$6.050
250+
$5.540
500+
$5.150
1000+
$4.840
Min: 32 / Mult: 32
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
1.5kV
12V
-
Fixed
8.5mm
-
7mm
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER