Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1LR-1212SH30LPZ
Newark Part No.21AM1630
Product RangeAM1LR-LPZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $7.400 |
100+ | $6.050 |
250+ | $5.540 |
500+ | $5.150 |
1000+ | $4.840 |
Price for:Each
Minimum: 32
Multiple: 32
$236.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LR-1212SH30LPZ
Newark Part No.21AM1630
Product RangeAM1LR-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112VDC
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7mm
Depth15.24mm
Input Voltage DC Min11.4V
Input Voltage DC Max12.6V
Product RangeAM1LR-LPZ Series
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
11.4V
Product Range
AM1LR-LPZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
8.5mm
Depth
15.24mm
Input Voltage DC Max
12.6V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate