0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
56Y5667

RoHS

Each
33+$23.060
50+$22.580
100+$21.480
250+$21.060
-
-
1:1
1W
1 Output
15V
66mA
Regulated
2kV
12V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
56Y5674

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$18.630
500+$18.150
750+$17.780
1250+$17.420
2500+$17.050
-
-
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
64X3023

RoHS

Each
33+$18.500
50+$18.490
100+$18.460
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
12V
-
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
56Y5662

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$21.070
500+$20.760
750+$20.350
1250+$19.940
2500+$19.510
-
-
1:1
1W
1 Output
12V
84mA
Regulated
2kV
12V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
21AM1633

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
1.5kV
12V
-
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1629

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
1.5kV
12V
-
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1632

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
3kV
12V
-
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1628

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
3kV
12V
-
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1631

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
1.5kV
12V
-
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1630

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
3kV
12V
-
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER