Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1LR-1205SLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1629
Product RangeAM1LR-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 32+ | $4.090 |
| 128+ | $3.660 |
| 224+ | $3.410 |
| 512+ | $3.200 |
| 1024+ | $3.000 |
Price for:Each
Minimum: 32
Multiple: 32
$130.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LR-1205SLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1629
Product RangeAM1LR-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7mm
Depth15.24mm
Input Voltage DC Min11.4V
Input Voltage DC Max12.6V
Product RangeAM1LR-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
11.4V
Product Range
AM1LR-LPZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
8.5mm
Depth
15.24mm
Input Voltage DC Max
12.6V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
