AM1LR-LPZ Series Isolated Surface Mount DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3VDC | 250mA | Regulated | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ $7.620 100+ $6.230 250+ $5.700 500+ $5.300 1000+ $4.980 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7mm | 15.24mm | 11.4V | 12.6V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7mm | 15.24mm | 11.4V | 12.6V | AM1LR-LPZ Series | |||||
Each | 1+ $7.620 100+ $6.230 250+ $5.700 500+ $5.300 1000+ $4.980 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Regulated | 1.5kV | 24V | Fixed | 8.5mm | 7mm | 15.24mm | 22.8V | 25.2V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9VDC | 111mA | Regulated | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Regulated | 3kV | 15V | Fixed | 8.5mm | 7mm | 15.24mm | 14.25V | 15.75V | AM1LR-LPZ Series | |||||
Each | 1+ $7.620 100+ $6.230 250+ $5.700 500+ $5.300 1000+ $4.980 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Regulated | 3kV | 24V | Fixed | 8.5mm | 7mm | 15.24mm | 22.8V | 25.2V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Regulated | 3kV | 24V | Fixed | 8.5mm | 7mm | 15.24mm | 22.8V | 25.2V | AM1LR-LPZ Series | |||||
Each | 1+ $7.620 100+ $6.230 250+ $5.700 500+ $5.300 1000+ $4.980 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Regulated | 3kV | 12V | Fixed | 8.5mm | 7mm | 15.24mm | 11.4V | 12.6V | AM1LR-LPZ Series | |||||
Each | 1+ $7.620 100+ $6.230 250+ $5.700 500+ $5.300 1000+ $4.980 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Regulated | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Regulated | 3kV | 12V | Fixed | 8.5mm | 7mm | 15.24mm | 11.4V | 12.6V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Regulated | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Regulated | 3kV | 12V | Fixed | 8.5mm | 7mm | 15.24mm | 11.4V | 12.6V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7mm | 15.24mm | 11.4V | 12.6V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Regulated | 3kV | 24V | Fixed | 8.5mm | 7mm | 15.24mm | 22.8V | 25.2V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Regulated | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Regulated | 1.5kV | 24V | Fixed | 8.5mm | 7mm | 15.24mm | 22.8V | 25.2V | AM1LR-LPZ Series | |||||
Each | 1+ $7.400 100+ $6.050 250+ $5.540 500+ $5.150 1000+ $4.840 | Min: 32 / Mult: 32 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Regulated | 1.5kV | 24V | Fixed | 8.5mm | 7mm | 15.24mm | 22.8V | 25.2V | AM1LR-LPZ Series |