0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47Y9953

RoHS

Each
1+$6.630
5+$6.480
10+$6.300
20+$6.280
50+$6.220
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
1.5kV
3.3V
Fixed
8.3mm
7mm
-
12.7mm
2.97V
3.63V
ISE Series
47Y9969

RoHS

Each
1+$10.680
5+$10.100
10+$9.610
25+$8.930
50+$8.310
More Pricing...
ITE
-
-
1W
-
9V
111mA
-
-
Unregulated
1.5kV
24V
Fixed
8.3mm
7mm
-
12.7mm
21.6V
26.4V
ISE Series
51R5072

RoHS

Each
1+$12.440
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1
51R5054

RoHS

Each
1+$13.060
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1
44Y5500

RoHS

Each
1+$12.960
5+$12.620
10+$12.300
25+$11.860
100+$11.180
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
Fixed
8.3mm
7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
44Y5422

RoHS

Each
1+$8.510
5+$8.290
10+$8.070
25+$7.780
100+$7.340
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Semi-regulated
1.5kV
12V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
44Y5440

RoHS

Each
1+$8.510
5+$8.290
10+$8.070
25+$7.780
100+$7.340
ITE
DIP
1:1
1W
1 Output
24V
42mA
-
-
Semi-regulated
1.5kV
24V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
44Y5468

RoHS

Each
1+$18.530
5+$17.550
10+$16.420
25+$15.340
50+$14.140
More Pricing...
ITE
DIP
1:1
2W
1 Output
15V
133mA
-
-
Semi-regulated
1.5kV
24V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
44Y5396

RoHS

Each
1+$8.510
5+$8.290
10+$8.070
25+$7.780
100+$7.340
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1.5kV
3.3V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
2.97V
3.63V
-
08P1593

RoHS

Each
1+$10.470
5+$10.390
10+$10.310
50+$9.970
100+$9.810
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
16.3mm
10.8V
13.2V
TES 1 Series
08P1588

RoHS

TRACO POWER
Each
1+$10.860
5+$10.650
10+$10.450
50+$10.040
100+$9.970
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1590

RoHS

Each
1+$12.990
5+$12.720
10+$12.480
50+$12.280
100+$12.210
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1592

RoHS

Each
1+$10.820
5+$10.560
10+$10.310
50+$9.970
100+$9.810
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
13.7mm
10.8V
13.2V
TES 1 Series
08P1587

RoHS

TRACO POWER
Each
1+$10.860
5+$10.650
10+$10.450
50+$10.180
100+$10.030
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1589

RoHS

Each
1+$12.990
5+$12.720
10+$12.480
50+$12.430
100+$12.210
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1602

RoHS

Each
1+$13.380
5+$13.280
10+$13.190
50+$12.980
100+$12.810
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1600

RoHS

Each
1+$11.560
5+$11.150
10+$10.750
50+$9.950
100+$9.680
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1603

RoHS

Each
1+$14.290
5+$13.750
10+$13.190
50+$12.750
100+$12.580
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1596

RoHS

Each
1+$12.990
5+$12.720
10+$12.480
50+$12.280
100+$12.210
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
16.3mm
10.8V
13.2V
TES 1 Series
64X4364

RoHS

Each
40+$5.960
50+$5.860
100+$5.780
250+$5.680
500+$5.500
More Pricing...
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
21AM1750

RoHS

Each
32+$3.000
128+$2.700
224+$2.490
512+$2.330
1024+$2.220
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
-
3kV
5V
Fixed
8.5mm
7mm
-
15.24mm
4.5V
5.5V
AM1LS-LPVZ Series
21AM1633

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1623

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
250mA
-
-
Regulated
3kV
5V
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1629

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
Fixed
8.5mm
7mm
-
15.24mm
11.4V
12.6V
AM1LR-LPZ Series
21AM1640

RoHS

Each
32+$4.090
128+$3.660
224+$3.410
512+$3.200
1024+$3.000
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
24V
Fixed
8.5mm
7mm
-
15.24mm
22.8V
25.2V
AM1LR-LPZ Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER