Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISW2405ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44Y5500
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
| 5+ | $12.620 |
| 10+ | $12.300 |
| 25+ | $11.860 |
| 100+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISW2405ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44Y5500
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width8.3mm
DC / DC Converter MountingSurface Mount Device
Height7mm
Depth15.24mm
Input Voltage DC Min22.8V
Input Voltage DC Max25.2V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single Output
- SMD Package
- Industry Standard Pinout
- Regulated Output
- Operating Temperature -40°C to 85°C
- 1500VDC Isolation
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
15.24mm
Input Voltage DC Max
25.2V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
8.3mm
Height
7mm
Input Voltage DC Min
22.8V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
