0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47Y9953

RoHS

Each
1+$6.630
5+$6.480
10+$6.300
20+$6.280
50+$6.220
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
Semi-regulated
1.5kV
3.3V
Fixed
8.3mm
7mm
-
12.7mm
2.97V
3.63V
ISE Series
47Y9969

RoHS

Each
1+$10.680
5+$10.100
10+$9.610
25+$8.930
50+$8.310
More Pricing...
ITE
-
-
1W
-
9V
111mA
Unregulated
1.5kV
24V
Fixed
8.3mm
7mm
-
12.7mm
21.6V
26.4V
ISE Series
44Y5500

RoHS

Each
1+$12.960
5+$12.620
10+$12.300
25+$11.860
100+$11.180
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
1.5kV
24V
Fixed
8.3mm
7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
44Y5422

RoHS

Each
1+$8.510
5+$8.290
10+$8.070
25+$7.780
100+$7.340
ITE
DIP
1:1
1W
1 Output
9V
111mA
Semi-regulated
1.5kV
12V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
44Y5440

RoHS

Each
1+$8.510
5+$8.290
10+$8.070
25+$7.780
100+$7.340
ITE
DIP
1:1
1W
1 Output
24V
42mA
Semi-regulated
1.5kV
24V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
44Y5468

RoHS

Each
1+$18.530
5+$17.550
10+$16.420
25+$15.340
50+$14.140
More Pricing...
ITE
DIP
1:1
2W
1 Output
15V
133mA
Semi-regulated
1.5kV
24V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
44Y5396

RoHS

Each
1+$8.510
5+$8.290
10+$8.070
25+$7.780
100+$7.340
ITE
DIP
1:1
1W
1 Output
5V
200mA
Semi-regulated
1.5kV
3.3V
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
2.97V
3.63V
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER