0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61R9430

RoHS

Each
1+$107.350
10+$102.660
25+$97.150
50+$92.500
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
1kV
24V
Fixed
39.9mm
6.8mm
Surface Mount Device
29.6mm
18V
36V
CC-P-E Series
99Y1238

RoHS

Each
1+$52.670
5+$51.300
10+$49.930
50+$48.090
100+$45.380
ITE
DIP
4:1
6W
1 Output
5V
1.25A
Regulated
1.5kV
48V
Fixed
10.2mm
22mm
-
25.4mm
18V
75V
ISX06 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER