0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5624

RoHS

Each
10+$66.030
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5596

RoHS

Each
10+$64.810
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5582

RoHS

Each
10+$64.810
Medical
-
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5610

RoHS

Each
10+$66.030
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
14AM3762

RoHS

Each
10+$55.580
25+$54.700
50+$53.800
100+$51.380
250+$50.890
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
REM4A Series
14AM3790

RoHS

Each
10+$55.590
25+$55.580
50+$55.560
100+$55.550
250+$55.520
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
-
24.3mm
36V
75V
REM4A Series
14AM3748

RoHS

Each
10+$55.580
25+$54.470
50+$53.350
100+$52.240
250+$51.130
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
REM4A Series
14AM3776

RoHS

Each
10+$56.590
25+$55.450
50+$54.330
100+$53.190
250+$52.060
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
REM4A Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER