0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5171

RoHS

Each
10+$70.430
4:1
5W
1 Output
15V
335mA
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5180

RoHS

Each
10+$70.430
4:1
5W
1 Output
15V
335mA
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER