0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1590

RoHS

Each
1+$12.990
5+$12.720
10+$12.480
50+$12.280
100+$12.210
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1602

RoHS

Each
1+$13.380
5+$13.280
10+$13.190
50+$12.980
100+$12.810
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
08P1596

RoHS

Each
1+$12.990
5+$12.720
10+$12.480
50+$12.280
100+$12.210
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
16.3mm
10.8V
13.2V
TES 1 Series
98K1858

RoHS

Each
1+$18.120
5+$17.650
10+$17.220
50+$16.510
100+$15.150
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
92Y4388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
80+$10.720
100+$10.710
250+$10.690
500+$10.680
1000+$10.660
Gate Drive
DIP
1:1
1W
2 Output
15V
40mA
-10V
40mA
Unregulated
5.7kV
5V
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
4.5V
5.5V
MGJ1 Series
92Y4387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$10.240
Gate Drive
DIP
1:1
1W
2 Output
15V
40mA
-10V
40mA
Unregulated
5.7kV
5V
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
4.5V
5.5V
MGJ1 Series
63AK2056

RoHS

Each
1+$18.120
5+$17.650
10+$17.220
50+$16.510
100+$15.150
-
Surface Mount DIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
-
1kV
24V
Fixed
8mm
6.8mm
-
12.7mm
21.6V
26.4V
TSM Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER