0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3004

RoHS

Each
1+$31.080
5+$30.870
10+$30.640
50+$29.660
100+$29.250
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
47AC2123

RoHS

Each
1+$31.150
5+$27.650
10+$23.440
50+$23.050
100+$22.630
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC2119

RoHS

Each
1+$27.510
5+$24.410
10+$20.700
50+$20.330
100+$19.980
ITE
-
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC2107

RoHS

Each
1+$31.150
5+$27.650
10+$23.440
50+$23.050
100+$22.630
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
44AC3046

RoHS

Each
1+$50.340
5+$44.630
10+$37.790
50+$34.350
100+$33.770
ITE
-
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
47AC2091

RoHS

Each
1+$24.720
5+$24.280
10+$23.870
50+$23.430
100+$22.990
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
44AC3010

RoHS

Each
1+$49.960
5+$44.300
10+$37.520
50+$34.110
100+$33.510
ITE
-
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
62AK2236

RoHS

Each
20+$34.860
25+$34.380
50+$33.880
100+$33.400
250+$32.730
-
Surface Mount DIP
4:1
1W
2 Output
12V
45mA
-12V
-45mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER