0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4381

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
27AJ4396

RoHS

Each
1+$24.540
5+$23.910
10+$23.260
50+$22.850
100+$22.450
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER