0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29AH3892

RoHS

TEXAS INSTRUMENTS
Each
1+$39.090
5+$37.660
10+$36.280
25+$35.050
50+$33.940
More Pricing...
Industrial
Module
-
1W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
7.11mm
5.33mm
-
19.69mm
21.6V
26.4V
DCP01B Series
61K3405

RoHS

Each
35+$12.810
50+$12.720
100+$12.640
250+$12.540
-
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
NTE Series
44Y8983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$4.710
Medical
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
77Y4651

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5102

RoHS

Each
10+$53.830
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
61K3413

RoHS

Each
35+$12.810
50+$12.720
100+$12.640
250+$12.540
-
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
NTE Series
51R5091

RoHS

Each
10+$22.220
-
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
5V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5111

RoHS

Each
10+$22.220
-
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
24V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5112

RoHS

Each
10+$53.830
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5101

RoHS

Each
10+$22.220
-
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
12V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5092

RoHS

Each
10+$53.830
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
56Y5725

RoHS

Each
33+$23.080
50+$22.590
100+$21.500
250+$21.070
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
77Y4641

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
56Y5667

RoHS

Each
33+$23.060
50+$22.580
100+$21.480
250+$21.060
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
2kV
12V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
56Y5692

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$20.190
500+$19.880
750+$19.740
1250+$19.600
2500+$19.200
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
15V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
14.25V
15.75V
-
56Y5726

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$20.140
500+$19.820
750+$19.430
1250+$19.030
2500+$18.630
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
87X1281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$9.600
Medical
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
64X5361

RoHS

Each
33+$19.970
50+$19.480
100+$18.220
250+$17.850
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
15.24mm
8.7mm
Surface Mount Device
10.7mm
21.6V
26.4V
-
56Y5651

RoHS

Each
33+$22.080
50+$21.710
100+$20.720
250+$20.310
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
64X4122

RoHS

Each
40+$9.680
50+$9.590
100+$9.470
250+$9.370
Medical
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
56Y5645

RoHS

Each
33+$21.070
50+$20.650
100+$19.570
250+$19.170
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
77Y4646

RoHS

Each
10+$44.870
25+$43.710
100+$42.560
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
10.8V
13.2V
-
56Y5647

RoHS

Each
33+$23.080
50+$22.480
100+$21.470
250+$21.040
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5712

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$21.270
500+$20.950
750+$20.530
1250+$20.110
2500+$19.700
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER