0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61R9458

RoHS

Each
1+$148.130
10+$143.430
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
1kV
24V
Fixed
39.9mm
8.3mm
Surface Mount Device
33.5mm
18V
36V
CC-P-E Series
87K3518

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
-
2:1
33W
2 Output
5V
6A
3.3V
7A
Regulated
1.5kV
12V
Fixed
50.8mm
11.43mm
Surface Mount Device
50.8mm
10V
18V
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER