0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AK8779

RoHS

Each
16+$18.890
50+$18.220
100+$17.780
250+$17.340
500+$16.840
Surface Mount DIP
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8767

RoHS

Each
16+$18.020
50+$16.130
100+$15.900
250+$15.660
500+$15.270
Surface Mount DIP
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER