0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AC2115

RoHS

Each
1+$25.430
ITE
-
2:1
1W
1 Output
12V
90mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC2067

RoHS

Each
1+$28.420
5+$25.190
10+$21.320
50+$20.940
100+$20.570
ITE
-
3:1
1W
1 Output
12V
90mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2099

RoHS

Each
1+$25.430
ITE
-
2:1
1W
1 Output
12V
90mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
44AC3036

RoHS

Each
1+$37.030
ITE
-
4:1
1W
1 Output
12V
90mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
44AC3018

RoHS

Each
1+$30.440
5+$30.100
10+$29.760
50+$28.150
100+$26.140
ITE
-
4:1
1W
1 Output
12V
90mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
47AC2083

RoHS

Each
1+$21.310
5+$20.820
10+$20.330
50+$19.670
100+$19.390
ITE
-
2:1
1W
1 Output
12V
90mA
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
62AK2237

RoHS

Each
20+$28.110
40+$27.550
-
Surface Mount DIP
4:1
1W
1 Output
12V
90mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER