0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5054

RoHS

Each
1+$13.060
ITE
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1
47AC2109

RoHS

Each
1+$24.610
5+$24.040
10+$23.460
50+$22.710
100+$22.390
ITE
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
-
11.9mm
18V
36V
TRN 1SM Series
44AC3030

RoHS

Each
1+$35.330
5+$35.050
10+$34.760
50+$34.340
100+$33.750
ITE
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
51R5055

RoHS

Each
10+$19.500
ITE
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
08P1603

RoHS

Each
1+$14.290
5+$13.750
10+$13.190
50+$12.750
100+$12.580
ITE
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER