0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2540

RoHS

Each
1+$60.340
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
44AC3344

RoHS

Each
1+$71.870
5+$63.800
10+$54.120
50+$53.180
100+$52.260
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.5mm
-
22mm
9V
36V
THL 6WISM Series
77Y4663

RoHS

Each
10+$55.850
25+$54.400
100+$52.970
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
77Y4655

RoHS

Each
10+$55.850
25+$54.400
100+$52.970
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER